+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03455LS1H

Fuse holder; 5x20mm; 20A; 250VAC; 345; on panel; black; UL94V-0


Manufacturer: LITTELFUSE

Manufacturer part number:
03455LS1H
TME Symbol:
03455LS1H

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
20A
Rated voltage
250V AC
Manufacturer series
345
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
for soldering
Cap type
screw in
Contact material
copper
Contact plating
tinned
Contact resistance
5mΩ
Operating temperature
40...85°C
Gross weight7.86 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
See other products from this series.:
*
03455LS1H
129 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.10 USDGross price for quantities from 1 pcs - 6.10 USD
Net price for quantities from 5 pcs - 5.64 USDGross price for quantities from 5 pcs - 5.64 USD
Net price for quantities from 10 pcs - 5.25 USDGross price for quantities from 10 pcs - 5.25 USD
Net price for quantities from 20 pcs - 4.93 USDGross price for quantities from 20 pcs - 4.93 USD
Net price for quantities from 50 pcs - 4.75 USDGross price for quantities from 50 pcs - 4.75 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs