+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03500.0-01

Single socket; 250VAC; 16A; IP20; for DIN rail mounting


Manufacturer: STEGO

Manufacturer part number:
03500.0-01
TME Symbol:
03500.0-01

Specification

Manufacturer
STEGO
Type of installation accessories
single socket
Rated voltage
250V AC
Current rating
16A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-45...70°C
Body dimensions
92x62x48mm
Connector variant
  • Schuko
  • type F
Gross weight132.6 g
Certificates
EAN code4251823464166
See other products in this category: Installation accessories STEGO,
*
03500.0-01
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.60 USDGross price for quantities from 1 pcs - 13.60 USD
Net price for quantities from 5 pcs - 12.26 USDGross price for quantities from 5 pcs - 12.26 USD
Net price for quantities from 10 pcs - 11.06 USDGross price for quantities from 10 pcs - 11.06 USD