+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03500417Z

Fuse holder; 19mm; 15A; on panel; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
03500417Z
TME Symbol:
03500417Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
15A
Mounting
on panel
Rated voltage
32V
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
03500417Z
0 in TME stock
Net price for quantities from 200 pcs - 13.52 USDGross price for quantities from 200 pcs - 13.52 USD
Net price for quantities from 400 pcs - 12.60 USDGross price for quantities from 400 pcs - 12.60 USD
Net price for quantities from 600 pcs - 12.31 USDGross price for quantities from 600 pcs - 12.31 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.