+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03500418TXN

Fuse holder; 19mm; 30A; soldered


Manufacturer: LITTELFUSE

Manufacturer part number:
03500418TXN
TME Symbol:
03500418TXN

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
30A
Mounting
soldered
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
03500418TXN
0 in TME stock
Net price for quantities from 50 pcs - 17.22 USDGross price for quantities from 50 pcs - 17.22 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.