+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03500418Z

Fuse holder; 19mm; 15A; on panel; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
03500418Z
TME Symbol:
03500418Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
15A
Mounting
on panel
Rated voltage
32V
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
03500418Z
0 in TME stock
Net price for quantities from 180 pcs - 17.41 USDGross price for quantities from 180 pcs - 17.41 USD
Net price for quantities from 360 pcs - 16.79 USDGross price for quantities from 360 pcs - 16.79 USD
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.