+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03501.0-00

Single socket; 250VAC; 6.3A; IP20; for DIN rail mounting


Manufacturer: STEGO

Manufacturer part number:
03501.0-00
TME Symbol:
03501.0-00

Specification

Manufacturer
STEGO
Type of installation accessories
single socket
Rated voltage
250V AC
Current rating
6.3A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-45...70°C
Body dimensions
92x62x48mm
Breaker features
with fuse Ø5x20mm
Connector variant
type E
Gross weight129.33 g
Certificates
EAN code4251823464180
See other products in this category: Installation accessories STEGO,
*
03501.0-00
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.13 USDGross price for quantities from 1 pcs - 22.13 USD
Net price for quantities from 5 pcs - 20.18 USDGross price for quantities from 5 pcs - 20.18 USD
Net price for quantities from 10 pcs - 18.23 USDGross price for quantities from 10 pcs - 18.23 USD