+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03504.0-01

Single socket; 120VAC; 15A; IP20; for DIN rail mounting


Manufacturer: STEGO

Manufacturer part number:
03504.0-01
TME Symbol:
03504.0-01

Specification

Manufacturer
STEGO
Type of installation accessories
single socket
Rated voltage
120V AC
Current rating
15A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-45...70°C
Body dimensions
92x62x48mm
Connector variant
type B
Gross weight123.79 g
Certificates
EAN code4251823464388
See other products in this category: Installation accessories STEGO,
*
03504.0-01
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.58 USDGross price for quantities from 1 pcs - 30.58 USD
Net price for quantities from 5 pcs - 27.88 USDGross price for quantities from 5 pcs - 27.88 USD
Net price for quantities from 10 pcs - 25.19 USDGross price for quantities from 10 pcs - 25.19 USD