+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03505.0-00

Single socket; 250VAC; 6.3A; IP20; for DIN rail mounting


Manufacturer: STEGO

Manufacturer part number:
03505.0-00
TME Symbol:
03505.0-00

Specification

Manufacturer
STEGO
Type of installation accessories
single socket
Rated voltage
250V AC
Current rating
6.3A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-45...70°C
Body dimensions
92x62x48mm
Breaker features
with fuse Ø5x20mm
Connector variant
type L
Gross weight100 g
Certificates
EAN code4251823464395
See other products in this category: Installation accessories STEGO,
*
03505.0-00
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.73 USDGross price for quantities from 1 pcs - 39.73 USD
Net price for quantities from 5 pcs - 36.23 USDGross price for quantities from 5 pcs - 36.23 USD
Net price for quantities from 10 pcs - 32.72 USDGross price for quantities from 10 pcs - 32.72 USD