+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse accessories | fuse holder | |
Fuse accessories application | cylindrical fuses | |
Application - series/manufacturer | 354 | |
Mounting | on panel | |
Fuse size | 6.3x32mm | |
Maximum current | 15A | |
Body material | thermoplastic | |
Flammability rating | UL94V-0 | |
Terminal pitch | 37.1mm | |
Colour | black | |
Contact plating | tinned | |
Contact material | phosphor bronze | |
Leads | for soldering | |
Max. voltage | 600V AC, 600V DC | |
Operating temperature | -40...85°C |