+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03540543Z

Fuse holder; 10.9mm; 60A; on panel


Manufacturer: LITTELFUSE

Manufacturer part number:
03540543Z
TME Symbol:
03540543Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
10.9mm
Maximum current
60A
Mounting
on panel
Fuse accessories application
automotive fuses
Gross weight22.09 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
03540543Z
0 in TME stock
Net price for quantities from 1 pcs - 10.54 USDGross price for quantities from 1 pcs - 10.54 USD
Net price for quantities from 5 pcs - 8.59 USDGross price for quantities from 5 pcs - 8.59 USD
Net price for quantities from 10 pcs - 7.75 USDGross price for quantities from 10 pcs - 7.75 USD
Net price for quantities from 40 pcs - 6.68 USDGross price for quantities from 40 pcs - 6.68 USD
Net price for quantities from 80 pcs - 6.44 USDGross price for quantities from 80 pcs - 6.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.