+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03540544Z

Fuse holder; 10.9mm; 60A; on panel

Manufacturer: LITTELFUSE

Manufacturer part number:
03540544Z
TME Symbol:
03540544Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
10.9mm
Maximum current
60A
Mounting
on panel
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
03540544Z
0 in TME stock
Net price for quantities from 40 pcs - 8.41 USDGross price for quantities from 40 pcs - 8.41 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.