+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03540801ZXGY

Fuse holder; cylindrical fuses; THT; 6.3x32mm; 15A; 300V; -40÷85°C


Manufacturer: LITTELFUSE

Manufacturer part number:
03540801ZXGY
TME Symbol:
03540801ZXGY

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
6.3x32mm
Maximum current
15A
Rated voltage
0.3kV
Operating temperature
-40...85°C
Gross weight4.63 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
03540801ZXGY
0 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 3 pcs - 0.96 USDGross price for quantities from 3 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.