+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0361300000

Fuse: fuse; 20A; 380V

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0361300000
TME Symbol:
0361300000

Specification

Manufacturer
WEIDMÜLLER
Type of fuse
fuse
Current rating
20A
Rated voltage
380V
Gross weight8.7 g
See other products in this category: D Fuses WEIDMÜLLER,
*
0361300000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD