+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DANFOSS | |
Type of contactor | 3-pole | |
Contacts configuration | NO x3 | |
Control voltage | 24V DC | |
Max. operating current | 15A | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | CI 15 | |
Leads | screw terminals | |
Width | 44mm | |
Height | 84.5mm | |
Insulation voltage | 690V | |
Switching capacity | 7.5kW | |
Operating temperature | -30...60°C |