+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0381

Protection cover; IP68; chain; silver; nickel; 03


Manufacturer: LUMBERG

Manufacturer part number:
0381
TME Symbol:
0381

Specification

Manufacturer
LUMBERG
Type of connector accessories
protection cover
IP rating
IP68
Mechanical mounting
chain
Colour
silver
Material
nickel
Manufacturer series
03
Gross weight14.732 g
Certificates
See other products in this category: M12 connector accessories LUMBERG,
See other products from this series.:
*
0381
0 in TME stock
Net price for quantities from 1 pcs - 8.74 USDGross price for quantities from 1 pcs - 8.74 USD
Net price for quantities from 5 pcs - 8.00 USDGross price for quantities from 5 pcs - 8.00 USD
Net price for quantities from 10 pcs - 7.59 USDGross price for quantities from 10 pcs - 7.59 USD
Net price for quantities from 25 pcs - 7.05 USDGross price for quantities from 25 pcs - 7.05 USD
Net price for quantities from 50 pcs - 6.70 USDGross price for quantities from 50 pcs - 6.70 USD
Net price for quantities from 100 pcs - 6.40 USDGross price for quantities from 100 pcs - 6.40 USD
Net price for quantities from 250 pcs - 6.06 USDGross price for quantities from 250 pcs - 6.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs