+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

03866Z.68

Terminal: flat; 6.3mm; non-insulated; brass; Overall len: 8.5mm

Manufacturer: VOGT

Manufacturer part number:
03866Z.68
TME Symbol:
03866Z.68

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
6.3mm
Ferrule variant
non-insulated
Contact material
brass
Overall length
8.5mm
Gross weight1 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
03866Z.68
0 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.