+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0402AS-022J-08

Inductor: wire; SMD; 0402; 22nH; 400mA; R: 300mΩ; ±5%; -40÷150°C


Manufacturer: FASTRON

Manufacturer part number:
0402AS-022J-08
TME Symbol:
0402AS-022J-08

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
22nH
Operating current
0.4A
Resistance
0.3Ω
Tolerance
±5%
Q factor
25
Inductor application
RF applications
Core material
ceramics
Operating temperature
-40...150°C
Gross weight0.014 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
0402AS-022J-08
524 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs