+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FASTRON
Manufacturer | FASTRON | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Inductance | 0.15µH | |
Operating current | 60mA | |
Resistance | 1.3Ω | |
Tolerance | ±10% | |
Q factor | 13 | |
Inductor application | RF applications | |
Core material | ceramics | |
Operating temperature | -40...150°C |