+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0402F-056K-08

Inductor: wire; SMD; 0402; 56nH; 1.2A; R: 95mΩ; ±10%; -40÷85°C

Manufacturer: FASTRON

Manufacturer part number:
0402F-056K-08
TME Symbol:
0402F-056K-08

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
56nH
Operating current
1.2A
Resistance
95mΩ
Tolerance
±10%
Inductor application
RF applications
Core material
ferrite
Operating temperature
-40...85°C
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
0402F-056K-08
830 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs