+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0402F-R10K-08

Inductor: wire; SMD; 0402; 100nH; 1A; R: 150mΩ; ±10%; -40÷85°C


Manufacturer: FASTRON

Manufacturer part number:
0402F-R10K-08
TME Symbol:
0402F-R10K-08

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
0.1µH
Operating current
1A
Resistance
0.15Ω
Tolerance
±10%
Inductor application
RF applications
Core material
ferrite
Operating temperature
-40...85°C
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
0402F-R10K-08
0 in TME stock
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
Net price for quantities from 4000 pcs - 0.27 USDGross price for quantities from 4000 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
Net price for quantities from 10000 pcs - 0.25 USDGross price for quantities from 10000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product