+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0402L005KR

Fuse: PTC polymer; 50mA; SMD; 0402L; 0402

Manufacturer: LITTELFUSE

Manufacturer part number:
0402L005KR
TME Symbol:
0402L005KR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
50mA
Max surge current
40A
Switched current
200mA
Max. voltage
9V DC
Mounting
SMD
Manufacturer series
0402L
Power
0.5W
Min. resistance
1.5Ω
Max resistance
20Ω
Case - inch
0402
Case - mm
1005
A dimension
1.15mm
B dimension
0.65mm
C dimension
0.6mm
D dimension
0.45mm
E dimension
0.4mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
0402L005KR
0 in TME stock
Net price for quantities from 10000 pcs - 1.65 USDGross price for quantities from 10000 pcs - 1.65 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.