+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0402L010SLKR

Fuse: PTC polymer; SMD; 100mA; 0402L; 0402


Manufacturer: LITTELFUSE

Manufacturer part number:
0402L010SLKR
TME Symbol:
0402L010SLKR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.1A
Max surge current
40A
Switched current
0.3A
Max. voltage
6V DC
Manufacturer series
0402L
Power
0.5W
Min. resistance
0.15Ω
Max resistance
Case - inch
0402
A dimension
1.15mm
B dimension
0.65mm
C dimension
0.6mm
D dimension
0.45mm
E dimension
0.4mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
0402L010SLKR
0 in TME stock
Net price for quantities from 10000 pcs - 1.65 USDGross price for quantities from 10000 pcs - 1.65 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.