+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

042045-000

Heat shrink boot; straight,glued; elastomer thermoplastic TPE

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
042045-000

Alternative designations: 202K121-25-01/225-0

TME Symbol:
042045-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
glued, straight
Material
elastomer thermoplastic TPE
Operating temperature
-75...150°C
Cable external diameter
5.6...13mm
Gross weight9.9 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
042045-000
0 in TME stock
Net price for quantities from 5 pcs - 44.24 USDGross price for quantities from 5 pcs - 44.24 USD
Net price for quantities from 15 pcs - 40.33 USDGross price for quantities from 15 pcs - 40.33 USD
Net price for quantities from 25 pcs - 36.44 USDGross price for quantities from 25 pcs - 36.44 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.