+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0424040

Fuse: fuse; automotive; 40A


Manufacturer: MTA

Manufacturer part number:
0424040
TME Symbol:
0424040

Specification

Manufacturer
MTA
Type of fuse
fuse
Kind of fuse
automotive
Current rating
40A
Colour
green
Gross weight6.2 g
Certificates
See other products in this category: Other Car Fuses MTA,
*
0424040
0 in TME stock
Net price for quantities from 20 pcs - 2.05 USDGross price for quantities from 20 pcs - 2.05 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.