+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

042N0265

Plug for coil; IP65; natural (transparent); 230V

Manufacturer: DANFOSS

Manufacturer part number:
042N0265
TME Symbol:
042N0265

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
plug for coil
IP rating
IP65
Colour
natural (transparent)
Operating voltage
230V
Gross weight26.19 g
Certificates
EAN code5702423205899
See other products in this category: Industrial Armature DANFOSS,
*
042N0265
2 in TME stock
Net price for quantities from 1 pcs - 32.91 USDGross price for quantities from 1 pcs - 32.91 USD
Net price for quantities from 5 pcs - 31.14 USDGross price for quantities from 5 pcs - 31.14 USD
Net price for quantities from 10 pcs - 28.71 USDGross price for quantities from 10 pcs - 28.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.