+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AB110C

Coil for solenoid valve; 110VAC; IP00; -40÷50°C; 4.5W; 9mm

Manufacturer: DANFOSS

Manufacturer part number:
AB110C
TME Symbol:
042N0804

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
coil for solenoid valve
IP rating
IP00
Operating temperature
-40...50°C
Power consumption
4.5W
Plunger diameter
9mm
Supply voltage
  • 110V AC
Gross weight58 g
Certificates
EAN code5702423050567
See other products in this category: Industrial Armature DANFOSS,
*
AB110C
0 in TME stock
Net price for quantities from 1 pcs - 24.55 USDGross price for quantities from 1 pcs - 24.55 USD
Net price for quantities from 5 pcs - 22.92 USDGross price for quantities from 5 pcs - 22.92 USD
Net price for quantities from 10 pcs - 21.28 USDGross price for quantities from 10 pcs - 21.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.