+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AC012D

Coil for solenoid valve; 12VDC; IP00; -40÷50°C; 10W; 9mm


Manufacturer: DANFOSS

Manufacturer part number:
AC012D
TME Symbol:
042N0826

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
coil for solenoid valve
IP rating
IP00
Operating temperature
-40...50°C
Power consumption
10W
Plunger diameter
9mm
Supply voltage
  • 12V DC
Gross weight61.7 g
Certificates
EAN code5702423071227
See other products in this category: Industrial Armature DANFOSS,
*
AC012D
2 in TME stock
Net price for quantities from 1 pcs - 24.28 USDGross price for quantities from 1 pcs - 24.28 USD
Net price for quantities from 5 pcs - 22.66 USDGross price for quantities from 5 pcs - 22.66 USD
Net price for quantities from 10 pcs - 21.04 USDGross price for quantities from 10 pcs - 21.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.