+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK024D

Coil for solenoid valve; 24VDC; IP00; -40÷50°C; 3.5W; 9mm


Manufacturer: DANFOSS

Manufacturer part number:
AK024D
TME Symbol:
042N0844

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
coil for solenoid valve
IP rating
IP00
Operating temperature
-40...50°C
Power consumption
3.5W
Plunger diameter
9mm
Supply voltage
  • 24V DC
Gross weight112.41 g
Certificates
EAN code5702423049905
See other products in this category: Industrial Armature DANFOSS,
*
AK024D
5 in TME stock
Net price for quantities from 1 pcs - 31.27 USDGross price for quantities from 1 pcs - 31.27 USD
Net price for quantities from 5 pcs - 29.00 USDGross price for quantities from 5 pcs - 29.00 USD
Net price for quantities from 10 pcs - 26.93 USDGross price for quantities from 10 pcs - 26.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.