+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM012D

Coil for solenoid valve; 12VDC; IP00; -40÷50°C; 8.5W; 9mm


Manufacturer: DANFOSS

Manufacturer part number:
AM012D
TME Symbol:
042N0848

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
coil for solenoid valve
IP rating
IP00
Operating temperature
-40...50°C
Power consumption
8.5W
Plunger diameter
9mm
Supply voltage
  • 12V DC
Gross weight113.6 g
Certificates
EAN code5702423071241
See other products in this category: Industrial Armature DANFOSS,
*
AM012D
8 in TME stock
Net price for quantities from 1 pcs - 31.06 USDGross price for quantities from 1 pcs - 31.06 USD
Net price for quantities from 5 pcs - 29.00 USDGross price for quantities from 5 pcs - 29.00 USD
Net price for quantities from 10 pcs - 26.93 USDGross price for quantities from 10 pcs - 26.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.