+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DANFOSS | |
Type of pneumatic module | pneumatic valve | |
Thread | G 1" | |
Body material | stainless steel | |
Seal material | PTFE | |
Valve function | NO | |
Operating pressure | max. 25bar | |
Operating temperature | -30...60°C |