+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

042N4486

Pneumatic valve; G 2"; stainless steel; PTFE; Valve: NO; max.25bar

Manufacturer: DANFOSS

Manufacturer part number:
042N4486
TME Symbol:
042N4486

Specification

Manufacturer
DANFOSS
Type of pneumatic module
pneumatic valve
Thread
G 2"
Body material
stainless steel
Seal material
PTFE
Valve function
NO
Operating pressure
max. 25bar
Operating temperature
-30...60°C
Gross weight5.675 kg
Certificates
EAN code5702423194650
See other products in this category: Industrial Armature DANFOSS,
*
042N4486
0 in TME stock
Net price for quantities from 1 pcs - 1 427.72 USDGross price for quantities from 1 pcs - 1 427.72 USD
Net price for quantities from 5 pcs - 1 325.74 USDGross price for quantities from 5 pcs - 1 325.74 USD
No. of pieces (Multiplicity: 1)