+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BA024A

Coil for solenoid valve; 24VAC; IP00; -40÷40°C; 8.5W; 13.5mm


Manufacturer: DANFOSS

Manufacturer part number:
BA024A
TME Symbol:
042N7508

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
coil for solenoid valve
IP rating
IP00
Operating temperature
-40...40°C
Power consumption
8.5W
Plunger diameter
13.5mm
Supply voltage
  • 24V AC
Gross weight177.01 g
Certificates
EAN code5702423021758
See other products in this category: Industrial Armature DANFOSS,
*
BA024A
1 in TME stock
Net price for quantities from 1 pcs - 35.90 USDGross price for quantities from 1 pcs - 35.90 USD
Net price for quantities from 5 pcs - 33.75 USDGross price for quantities from 5 pcs - 33.75 USD
Net price for quantities from 10 pcs - 31.12 USDGross price for quantities from 10 pcs - 31.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.