+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | SMD | |
Current rating | 1.5A | |
Rated voltage | 125V DC/0.25kV/250V AC | |
Fuse characteristics | time-lag | |
Fuse size | 10.08x3.05x3.05mm | |
Manufacturer series | 443 | |
Trade name | NANO2® | |
Breaking capacity | 50A | |
Breaking characteristics | 1In: min 4h, 2.5In: max 120s | |
Max voltage drop | 196mV | |
Soldering temperature | 260°C / 3 s | |
Contact plating | silver plated | |
Operating temperature | -55...125°C | |
Voltage drop | 196mV |