+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04450001H

Fuse holder; cylindrical fuses; 445; THT; 5x20mm; 10A; brass


Manufacturer: LITTELFUSE

Manufacturer part number:
04450001H
TME Symbol:
04450001H

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Application - series/manufacturer
445
Mounting
THT
Fuse size
5x20mm
Maximum current
10A
Contact plating
tinned
Contact material
brass
Leads
for soldering
Gross weight0.355 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
04450001H
1140 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Packaging method by the manufacturer:
Bag = 100 pcs