+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04450001N

Fuse clips; cylindrical fuses; 445; THT; 5x20mm,5x25mm,5x30mm


Manufacturer: LITTELFUSE

Manufacturer part number:
04450001N
TME Symbol:
04450001N

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Application - series/manufacturer
445
Mounting
THT
Fuse size
5x20mm, 5x25mm, 5x30mm
Maximum current
10A
Terminal pitch
4.8mm
Colour
silver
Contact plating
tinned
Contact material
brass
Rated voltage
250V AC
Leads
straight
Gross weight0.35 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
04450001N
4806 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 1 000 pcs