+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0456030.ER

Fuse: fuse; ceramic; SMD; 30A; 125VAC; 72VDC; ultra rapid; 456


Manufacturer: LITTELFUSE

Manufacturer part number:
0456030.ER
TME Symbol:
0456030.ER

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
SMD
Current rating
30A
Rated voltage
72V DC/125V AC
Fuse characteristics
ultra rapid
Fuse size
10.08x3.05x3.05mm
Manufacturer series
456
Breaking capacity
1kA
Max voltage drop
69.9mV
Soldering temperature
260°C / 10 s
Contact plating
silver plated
Operating temperature
-55...125°C
Voltage drop
69.9mV
Gross weight0.392 g
Certificates
See other products in this category: SMD Fuses - Others LITTELFUSE,
See other products from this series.:
*
0456030.ER
984 in TME stock
Net price for quantities from 1 pcs - 4.62 USDGross price for quantities from 1 pcs - 4.62 USD
Net price for quantities from 5 pcs - 4.03 USDGross price for quantities from 5 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs