+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | SMD | |
Current rating | 40A | |
Rated voltage | 72V AC | |
Fuse characteristics | ultra rapid | |
Fuse size | 12.5x4.445x4.445mm | |
Manufacturer series | 456 | |
Breaking capacity | 600A | |
Max voltage drop | 55mV | |
Soldering temperature | 260°C / 10 s | |
Contact plating | silver plated | |
Operating temperature | -55...125°C | |
Voltage drop | 55mV |