+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

046.05

Mounting frame; on panel; 46.52,46.61


Manufacturer: FINDER

Manufacturer part number:
046.05
TME Symbol:
046.05

Specification

Manufacturer
FINDER
Type of relays accessories
mounting frame
Mounting
on panel
Application - series/manufacturer
46.52, 46.61
Gross weight2.31 g
Certificates
See other products in this category: Industrial Electromagnetic Relays FINDER,
*
046.05
72 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 25 pcs - 2.74 USDGross price for quantities from 25 pcs - 2.74 USD
Net price for quantities from 50 pcs - 2.51 USDGross price for quantities from 50 pcs - 2.51 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.