+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0464002.DR

Fuse: fuse; ceramic; SMD; 2A; 250VAC; 250V; quick blow; 12.1x4.5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0464002.DR
TME Symbol:
0464002.DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
SMD
Current rating
2A
Rated voltage
0.25kV/250V AC
Fuse characteristics
quick blow
Fuse size
12.1x4.5mm
Manufacturer series
464
Trade name
NANO2®
Breaking capacity
100A
Breaking characteristics
1.25In: min 1h, 2In: max 120s, 10In: min 1ms, 10In: max 10ms
Max voltage drop
0.3V
Soldering temperature
260°C / 10 s
Contact plating
silver plated
Operating temperature
-55...125°C
Voltage drop
0.3V
Gross weight0.778 g
Certificates
See other products in this category: UMF SMD Fuses - Fast LITTELFUSE,
See other products from this series.:
*
0464002.DR
993 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 1500 pcs - 0.56 USDGross price for quantities from 1500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 500 pcs