+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0472003.MRT1L

Fuse: fuse; ceramic; 3A; 125VAC; 125V; 125VDC; time-lag; 2.8x7.11mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0472003.MRT1L
TME Symbol:
0472003.MRT1L

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
3A
Rated voltage
0.125kV/125V AC/125V DC
Fuse characteristics
time-lag
Fuse size
2.8x7.11mm
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: max 120s
Soldering temperature
350°C / 5 s
Contact plating
tinned
Operating temperature
-55...125°C
Gross weight0.243 g
Certificates
See other products in this category: Axial Fuses - Time-Lag LITTELFUSE,
*
0472003.MRT1L
488 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.92 USDGross price for quantities from 5 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
Net price for quantities from 250 pcs - 1.24 USDGross price for quantities from 250 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
Net price for quantities from 2000 pcs - 0.91 USDGross price for quantities from 2000 pcs - 0.91 USD
Net price for quantities from 3000 pcs - 0.85 USDGross price for quantities from 3000 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.