+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0473003.MXL

Fuse: fuse; ceramic,axial; THT; 3A; 125VAC; 125VDC; time-lag; 473


Manufacturer: LITTELFUSE

Manufacturer part number:
0473003.MXL
TME Symbol:
0473003.MXL

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial, ceramic
Mounting
THT
Current rating
3A
Rated voltage
125V AC/125V DC
Fuse characteristics
time-lag
Fuse size
3.43x7.11mm
Manufacturer series
473
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: min 1s, 2In: max 60s, 3In: min 200ms, 3In: max 3s, 8In: min 2ms, 8In: max 100ms
Contact material
copper
Energy I2t
21A2s
Resistance
38mΩ
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
1000pcs.
Conform to the norm
CE CSA UL
Gross weight1 g
Certificates
See other products in this category: Axial Fuses - Time-Lag LITTELFUSE,
See other products from this series.:
*
0473003.MXL
0 in TME stock
Net price for quantities from 1000 pcs - 1.07 USDGross price for quantities from 1000 pcs - 1.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.