+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | axial, ceramic | |
Mounting | THT | |
Current rating | 3A | |
Rated voltage | 125V AC/125V DC | |
Fuse characteristics | time-lag | |
Fuse size | 3.43x7.11mm | |
Manufacturer series | 473 | |
Breaking capacity | 50A | |
Breaking characteristics | 1In: min 4h, 2In: min 1s, 2In: max 60s, 3In: min 200ms, 3In: max 3s, 8In: min 2ms, 8In: max 100ms | |
Contact material | copper | |
Energy I2t | 21A2s | |
Resistance | 38mΩ | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Leads | axial | |
Conform to the norm | CE CSA UL |