+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0473460851

Marker: connectors; white; Dekafix; 5mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0473460851
TME Symbol:
0473460851

Specification

Manufacturer
WEIDMÜLLER
Type of marker
connectors
Colour
white
Manufacturer series
Dekafix
Width
5mm
Gross weight0.062 g
See other products in this category: Cables IDC WEIDMÜLLER,
See other products from this series.:
*
0473460851
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 500.
Multiple of: 1.
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1500 pcs - 0.07 USDGross price for quantities from 1500 pcs - 0.07 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD