+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0475480000

Connector: pluggable terminal block; jumper; silver plated

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0475480000

Alternative designations: IK 4 BL ZB4

TME Symbol:
0475480000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector
jumper
Contact plating
silver plated
Colour
silver
Flammability rating
UL94V-2
Alias
IK 4 BL ZB4
Operating temperature
-50...100°C
Gross weight1.8 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
*
0475480000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD