+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0477001.MXP

Fuse: fuse; ceramic,cylindrical; 1A; 500VAC; time-lag; 5x20mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0477001.MXP
TME Symbol:
0477001.MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
1A
Rated voltage
500V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Gross weight1.03 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
*
0477001.MXP
674 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 200 pcs - 1.76 USDGross price for quantities from 200 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs