+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0477008.MXP

Fuse: fuse; ceramic; holders; 8A; 500VAC; 400VDC; time-lag; 5.2x20mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0477008.MXP
TME Symbol:
0477008.MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
holders
Current rating
8A
Rated voltage
400V DC/500V AC
Fuse characteristics
time-lag
Fuse size
5.2x20mm
Manufacturer series
477
Breaking capacity
100A / 500V AC, 500A / 400V DC
Breaking characteristics
1.5In: min 30min, 2.1In: max 30min, 2.75In: min 750ms, 2.75In: max 80s, 4In: min 150ms, 4In: max 5s, 10In: min 10ms, 10In: max 150ms
Contact material
copper
Energy I2t
203.52A2s
Resistance
8305mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
1000pcs.
Conform to the norm
cULus C-UL-US
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
0477008.MXP
0 in TME stock
Net price for quantities from 1000 pcs - 1.78 USDGross price for quantities from 1000 pcs - 1.78 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.