+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0477016.MXP

Fuse: fuse; ceramic,cylindrical; 16A; 500VAC; time-lag; 5x20mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0477016.MXP
TME Symbol:
0477016.MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
16A
Rated voltage
500V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Gross weight1.09 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
*
0477016.MXP
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturerCardboard = 1 000 pcs