+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Current rating | 12.5A | |
Rated voltage | 420V AC/420V DC | |
Fuse characteristics | quick blow | |
Fuse size | 5.5x21.5mm | |
Mounting | THT | |
Manufacturer series | 487 | |
Breaking capacity | 300A | |
Breaking characteristics | 1In: min 60min, 2.1In: max 30min, 2.75In: min 40ms, 2.75In: max 20s, 4In: min 10ms, 4In: max 1s, 10In: max 30ms | |
Contact material | copper | |
Energy I2t | 170A2s | |
Resistance | 7.8mΩ | |
Kind of package | bulk | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Leads | axial | |
Quantity in set/package | 1000pcs. | |
Conform to the norm | cURus |