+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0498000000

DIN rail; steel; 2000mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0498000000

Alternative designations: TS 35X15/2.3 2M/ST/ZN

TME Symbol:
0498000000

Specification

Manufacturer
WEIDMÜLLER
Type of rail
DIN rail
Material
steel
Length
2m
Gross weight250 g
See other products in this category: Enclosures - DIN Rails WEIDMÜLLER,
*
0498000000
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 m - 18.88 USDGross price for quantities from 2 m - 18.88 USD
Net price for quantities from 10 m - 17.62 USDGross price for quantities from 10 m - 17.62 USD
Net price for quantities from 50 m - 16.36 USDGross price for quantities from 50 m - 16.36 USD