+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0498080.M

Fuse: fuse; automotive,glass; M5 screw; 80A; 32VDC; 41x12x8mm; MIDI


Manufacturer: LITTELFUSE

Manufacturer part number:
0498080.M
TME Symbol:
0498080.M

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive, glass
Mounting
M5 screw
Current rating
80A
Rated voltage
32V DC
Fuse characteristics
medium time-lag
Fuse size
41x12x8mm
Manufacturer series
MIDI
Breaking capacity
2kA / 32V DC
Contact material
copper
Colour
black
Resistance
0.56Ω
Contact plating
tinned
Operating temperature
-40...125°C
Voltage drop
58mV
Conform to the norm
UL
Gross weight1.987 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
See other products from this series.:
*
0498080.M
871 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.60 USDGross price for quantities from 50 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs